
JC24F1001R | |
|---|---|
DigiKey Part Number | 13-JC24F1001RTR-ND - Tape & Reel (TR) 13-JC24F1001RCT-ND - Cut Tape (CT) 13-JC24F1001RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JC24F1001R |
Description | FUSE 2410 1A 125VDC FAST |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 A 125 V Fuse Cartridge, Ceramic Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 0.43 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.102" W x 0.102" H (6.10mm x 2.60mm x 2.60mm) | |
DC Cold Resistance | 111 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 5 | $0.15800 | $0.79 |
| 10 | $0.14600 | $1.46 |
| 50 | $0.12100 | $6.05 |
| 100 | $0.11170 | $11.17 |
| 250 | $0.10048 | $25.12 |
| 500 | $0.09270 | $46.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.08551 | $85.51 |
| 2,000 | $0.07886 | $157.72 |
| 3,000 | $0.07520 | $225.60 |
| 5,000 | $0.07082 | $354.10 |
| 7,000 | $0.06806 | $476.42 |
| 10,000 | $0.06525 | $652.50 |

