1.2 MOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHV2WSJT-73-1M2

DigiKey Part Number
13-HHV2WSJT-73-1M2CT-ND - Cut Tape (CT)
13-HHV2WSJT-73-1M2TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HHV2WSJT-73-1M2
Description
RES 1.2M OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.2 MOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, High Voltage, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.610" L (5.00mm x 15.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,134
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.43000$0.43
10$0.27500$2.75
25$0.23280$5.82
50$0.20660$10.33
100$0.18410$18.41
250$0.15948$39.87
500$0.14404$72.02
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.12837$128.37
2,000$0.11744$234.88
3,000$0.11182$335.46
5,000$0.10547$527.35
7,000$0.10168$711.76
10,000$0.09798$979.80
Manufacturers Standard Package