
MFR50SFTE52-22R6 | |
|---|---|
DigiKey Part Number | 13-MFR50SFTE52-22R6CT-ND - Cut Tape (CT) 13-MFR50SFTE52-22R6TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR50SFTE52-22R6 |
Description | RES 22.6 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22.6 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR50SFTE52-22R6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.248" Dia x 0.094" L (6.30mm x 2.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.04900 | $0.49 |
| 25 | $0.04040 | $1.01 |
| 50 | $0.03560 | $1.78 |
| 100 | $0.03130 | $3.13 |
| 250 | $0.02656 | $6.64 |
| 500 | $0.02362 | $11.81 |
| 1,000 | $0.02110 | $21.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01629 | $81.45 |
| 10,000 | $0.01485 | $148.50 |
| 15,000 | $0.01411 | $211.65 |
| 25,000 | $0.01328 | $332.00 |
| 35,000 | $0.01278 | $447.30 |
| 50,000 | $0.01229 | $614.50 |

