
HHV-25FR-52-2M7 | |
|---|---|
DigiKey Part Number | 13-HHV-25FR-52-2M7TR-ND - Tape & Reel (TR) 13-HHV-25FR-52-2M7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HHV-25FR-52-2M7 |
Description | RES 2.7M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.7 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HHV-25FR-52-2M7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, High Voltage, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.19100 | $1.91 |
| 25 | $0.16120 | $4.03 |
| 50 | $0.14260 | $7.13 |
| 100 | $0.12680 | $12.68 |
| 250 | $0.10932 | $27.33 |
| 500 | $0.09840 | $49.20 |
| 1,000 | $0.08910 | $89.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07112 | $355.60 |
| 10,000 | $0.06581 | $658.10 |
| 15,000 | $0.06308 | $946.20 |
| 25,000 | $0.06000 | $1,500.00 |
| 35,000 | $0.05816 | $2,035.60 |
| 50,000 | $0.05636 | $2,818.00 |

