FRM1WSJR-52-100R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


YAGEO
In Stock: 5,172
Unit Price: $0.18000
Datasheet
100 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FRM1WSJR-52-100R

DigiKey Part Number
FRM1WSJR-52-100R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FRM1WSJR-52-100R
Description
RES 100 OHM 5% 1W AXIAL
Customer Reference
Detailed Description
100 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film
EDA/CAD Models
FRM1WSJR-52-100R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Fusible, Safety
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types