10 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMP300JR-73-10R

DigiKey Part Number
13-FMP300JR-73-10RTR-ND - Tape & Reel (TR)
13-FMP300JR-73-10RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FMP300JR-73-10R
Description
RES 10 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
FMP300JR-73-10R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.610" L (5.00mm x 15.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,228
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.26000$0.26
10$0.16800$1.68
25$0.14160$3.54
50$0.12520$6.26
100$0.11110$11.11
250$0.09564$23.91
500$0.08596$42.98
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.07622$76.22
2,000$0.06937$138.74
3,000$0.06584$197.52
5,000$0.06185$309.25
7,000$0.05948$416.36
10,000$0.05716$571.60
Manufacturers Standard Package