
FMP300FRF73-150K | |
|---|---|
DigiKey Part Number | 13-FMP300FRF73-150KTR-ND - Tape & Reel (TR) 13-FMP300FRF73-150KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP300FRF73-150K |
Description | RES 150K OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP300FRF73-150K Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.197" Dia x 0.610" L (5.00mm x 15.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.20400 | $2.04 |
| 25 | $0.17200 | $4.30 |
| 50 | $0.15220 | $7.61 |
| 100 | $0.13530 | $13.53 |
| 250 | $0.11676 | $29.19 |
| 500 | $0.10514 | $52.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.09341 | $93.41 |
| 2,000 | $0.08518 | $170.36 |
| 3,000 | $0.08095 | $242.85 |
| 5,000 | $0.07617 | $380.85 |
| 7,000 | $0.07332 | $513.24 |
| 10,000 | $0.07053 | $705.30 |

