
FMP200JR-52-240K | |
|---|---|
DigiKey Part Number | 240KZTR-ND - Tape & Reel (TR) 240KZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP200JR-52-240K |
Description | RES 240K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 240 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP200JR-52-240K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.154" Dia x 0.354" L (3.90mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.12000 | $1.20 |
| 25 | $0.10040 | $2.51 |
| 50 | $0.08860 | $4.43 |
| 100 | $0.07850 | $7.85 |
| 250 | $0.06732 | $16.83 |
| 500 | $0.06032 | $30.16 |
| 1,000 | $0.05436 | $54.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.04689 | $117.23 |
| 5,000 | $0.04289 | $214.45 |
| 7,500 | $0.04083 | $306.22 |
| 12,500 | $0.03850 | $481.25 |
| 17,500 | $0.03711 | $649.42 |
| 25,000 | $0.03576 | $894.00 |

