
BZT52C24W | |
|---|---|
DigiKey Part Number | 13-BZT52C24WTR-ND - Tape & Reel (TR) 13-BZT52C24WCT-ND - Cut Tape (CT) 13-BZT52C24WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C24W |
Description | DIODE ZENER 24V 500MW SOD123 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW ±5.83% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.83% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 16.8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.14000 | $1.40 |
| 100 | $0.08700 | $8.70 |
| 500 | $0.06700 | $33.50 |
| 1,000 | $0.06500 | $65.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.06370 | $191.10 |
| 6,000 | $0.05390 | $323.40 |
| 9,000 | $0.04410 | $396.90 |
| 15,000 | $0.03590 | $538.50 |
| 21,000 | $0.03426 | $719.46 |
| 30,000 | $0.03266 | $979.80 |
| 75,000 | $0.02916 | $2,187.00 |
| 150,000 | $0.02699 | $4,048.50 |
| 300,000 | $0.02605 | $7,815.00 |

