
CS1206JKNPOCBN121 | |
|---|---|
DigiKey Part Number | 13-CS1206JKNPOCBN121TR-ND - Tape & Reel (TR) 13-CS1206JKNPOCBN121CT-ND - Cut Tape (CT) 13-CS1206JKNPOCBN121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206JKNPOCBN121 |
Description | CAP CER 120PF 1KV C0G/NPO 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206JKNPOCBN121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.73000 | $0.73 |
| 10 | $0.45700 | $4.57 |
| 50 | $0.34880 | $17.44 |
| 100 | $0.31560 | $31.56 |
| 500 | $0.25934 | $129.67 |
| 1,000 | $0.24196 | $241.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.21000 | $630.00 |
| 6,000 | $0.20000 | $1,200.00 |
| 9,000 | $0.19499 | $1,754.91 |
| 15,000 | $0.18943 | $2,841.45 |
| 21,000 | $0.18619 | $3,909.99 |
| 30,000 | $0.18306 | $5,491.80 |

