2200 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CS0805KRX7R9BB222

DigiKey Part Number
13-CS0805KRX7R9BB222TR-ND - Tape & Reel (TR)
13-CS0805KRX7R9BB222CT-ND - Cut Tape (CT)
13-CS0805KRX7R9BB222DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS0805KRX7R9BB222
Description
CAP CER 2200PF 50V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CS0805KRX7R9BB222 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.030" (0.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 8,000 View Now
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.20000$0.20
10$0.11200$1.12
50$0.08000$4.00
100$0.07020$7.02
500$0.05354$26.77
1,000$0.04843$48.43
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.04077$163.08
8,000$0.03792$303.36
12,000$0.03650$438.00
20,000$0.03492$698.40
28,000$0.03400$952.00
40,000$0.03311$1,324.40
48,000$0.03269$1,569.12
96,000$0.03128$3,002.88
100,000$0.03120$3,120.00
Manufacturers Standard Package

Other Suppliers on DigiKey

8,000In Stock
Ships from WEC