


CS0805KRX7R9BB222 | |
|---|---|
DigiKey Part Number | 13-CS0805KRX7R9BB222TR-ND - Tape & Reel (TR) 13-CS0805KRX7R9BB222CT-ND - Cut Tape (CT) 13-CS0805KRX7R9BB222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS0805KRX7R9BB222 |
Description | CAP CER 2200PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS0805KRX7R9BB222 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.11200 | $1.12 |
| 50 | $0.08000 | $4.00 |
| 100 | $0.07020 | $7.02 |
| 500 | $0.05354 | $26.77 |
| 1,000 | $0.04843 | $48.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.04077 | $163.08 |
| 8,000 | $0.03792 | $303.36 |
| 12,000 | $0.03650 | $438.00 |
| 20,000 | $0.03492 | $698.40 |
| 28,000 | $0.03400 | $952.00 |
| 40,000 | $0.03311 | $1,324.40 |
| 48,000 | $0.03269 | $1,569.12 |
| 96,000 | $0.03128 | $3,002.88 |
| 100,000 | $0.03120 | $3,120.00 |

