
RC0603DR-0711KL | |
|---|---|
DigiKey Part Number | 13-RC0603DR-0711KLTR-ND - Tape & Reel (TR) 13-RC0603DR-0711KLCT-ND - Cut Tape (CT) 13-RC0603DR-0711KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603DR-0711KL |
Description | RES 11K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603DR-0711KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.04300 | $0.43 |
| 25 | $0.03200 | $0.80 |
| 50 | $0.02640 | $1.32 |
| 100 | $0.02190 | $2.19 |
| 250 | $0.01740 | $4.35 |
| 500 | $0.01486 | $7.43 |
| 1,000 | $0.01285 | $12.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00913 | $45.65 |
| 10,000 | $0.00826 | $82.60 |
| 15,000 | $0.00784 | $117.60 |
| 25,000 | $0.00738 | $184.50 |
| 35,000 | $0.00712 | $249.20 |
| 50,000 | $0.00687 | $343.50 |

