


CQ0603BRNPOYBN3R9 | |
|---|---|
DigiKey Part Number | 13-CQ0603BRNPOYBN3R9TR-ND - Tape & Reel (TR) 13-CQ0603BRNPOYBN3R9CT-ND - Cut Tape (CT) 13-CQ0603BRNPOYBN3R9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0603BRNPOYBN3R9 |
Description | CAP CER 3.9PF 250V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0603BRNPOYBN3R9 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.23500 | $2.35 |
| 50 | $0.17300 | $8.65 |
| 100 | $0.15410 | $15.41 |
| 500 | $0.12222 | $61.11 |
| 1,000 | $0.11236 | $112.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.09296 | $371.84 |
| 8,000 | $0.08774 | $701.92 |
| 12,000 | $0.08513 | $1,021.56 |
| 20,000 | $0.08223 | $1,644.60 |
| 28,000 | $0.08053 | $2,254.84 |
| 40,000 | $0.07890 | $3,156.00 |

