
TLRP3A20DR082FTE | |
|---|---|
DigiKey Part Number | 1712-TLRP3A20DR082FTETR-ND - Tape & Reel (TR) 1712-TLRP3A20DR082FTECT-ND - Cut Tape (CT) 1712-TLRP3A20DR082FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLRP3A20DR082FTE |
Description | RES 0.082 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.035" (0.90mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.69000 | $0.69 |
| 10 | $0.44300 | $4.43 |
| 25 | $0.37720 | $9.43 |
| 50 | $0.33600 | $16.80 |
| 100 | $0.30080 | $30.08 |
| 250 | $0.26224 | $65.56 |
| 500 | $0.23806 | $119.03 |
| 1,000 | $0.21753 | $217.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.18526 | $741.04 |
| 8,000 | $0.17266 | $1,381.28 |

