3 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
YAGEO MLCC Capacitors - High Frequency (CQ Series)

CQ0201ARNPO9BN3R0

DigiKey Part Number
13-CQ0201ARNPO9BN3R0TR-ND - Tape & Reel (TR)
13-CQ0201ARNPO9BN3R0CT-ND - Cut Tape (CT)
13-CQ0201ARNPO9BN3R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CQ0201ARNPO9BN3R0
Description
CAP CER 3PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±0.05pF
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28,200
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.12000$0.12
10$0.06800$0.68
50$0.04720$2.36
100$0.04090$4.09
500$0.03030$15.15
1,000$0.02703$27.03
2,500$0.02359$58.98
5,000$0.02152$107.60
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.01807$271.05
30,000$0.01688$506.40
45,000$0.01629$733.05
75,000$0.01563$1,172.25
105,000$0.01524$1,600.20
150,000$0.01487$2,230.50
Manufacturers Standard Package