


CQ0201ARNPO9BN3R0 | |
|---|---|
DigiKey Part Number | 13-CQ0201ARNPO9BN3R0TR-ND - Tape & Reel (TR) 13-CQ0201ARNPO9BN3R0CT-ND - Cut Tape (CT) 13-CQ0201ARNPO9BN3R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201ARNPO9BN3R0 |
Description | CAP CER 3PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.12000 | $0.12 |
| 10 | $0.06800 | $0.68 |
| 50 | $0.04720 | $2.36 |
| 100 | $0.04090 | $4.09 |
| 500 | $0.03030 | $15.15 |
| 1,000 | $0.02703 | $27.03 |
| 2,500 | $0.02359 | $58.98 |
| 5,000 | $0.02152 | $107.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.01807 | $271.05 |
| 30,000 | $0.01688 | $506.40 |
| 45,000 | $0.01629 | $733.05 |
| 75,000 | $0.01563 | $1,172.25 |
| 105,000 | $0.01524 | $1,600.20 |
| 150,000 | $0.01487 | $2,230.50 |

