15 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
YAGEO MLCC Capacitors - High Frequency (CQ Series)

CQ0100JRNPO8BN150

DigiKey Part Number
13-CQ0100JRNPO8BN150TR-ND - Tape & Reel (TR)
13-CQ0100JRNPO8BN150CT-ND - Cut Tape (CT)
13-CQ0100JRNPO8BN150DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CQ0100JRNPO8BN150
Description
CAP CER 15PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
15 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
01005 (0402 Metric)
Tolerance
±5%
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Voltage - Rated
Thickness (Max)
0.009" (0.22mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,001
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.02400$0.24
50$0.01620$0.81
100$0.01370$1.37
500$0.00960$4.80
1,000$0.00835$8.35
2,500$0.00704$17.60
5,000$0.00625$31.25
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.00484$96.80
40,000$0.00443$177.20
60,000$0.00422$253.20
100,000$0.00399$399.00
140,000$0.00385$539.00
200,000$0.00373$746.00
Manufacturers Standard Package