
CFR-50JT-52-1K | |
|---|---|
DigiKey Part Number | 13-CFR-50JT-52-1KCT-ND - Cut Tape (CT) 13-CFR-50JT-52-1KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR-50JT-52-1K |
Description | RES 1K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-50JT-52-1K Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.04800 | $0.48 |
| 25 | $0.03960 | $0.99 |
| 50 | $0.03480 | $1.74 |
| 100 | $0.03060 | $3.06 |
| 250 | $0.02604 | $6.51 |
| 500 | $0.02312 | $11.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.02006 | $20.06 |
| 2,000 | $0.01802 | $36.04 |
| 3,000 | $0.01697 | $50.91 |
| 5,000 | $0.01578 | $78.90 |
| 7,000 | $0.01508 | $105.56 |
| 10,000 | $0.01439 | $143.90 |

