
CFR-50JR-52-3K9 | |
|---|---|
DigiKey Part Number | 13-CFR-50JR-52-3K9TR-ND - Tape & Reel (TR) 13-CFR-50JR-52-3K9CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-50JR-52-3K9 |
Description | RES 3.9K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFR-50JB-52-3K9 | YAGEO | 5,534 | 3.9KH-ND | $0.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.04800 | $0.48 |
| 25 | $0.03960 | $0.99 |
| 50 | $0.03480 | $1.74 |
| 100 | $0.03060 | $3.06 |
| 250 | $0.02604 | $6.51 |
| 500 | $0.02312 | $11.56 |
| 1,000 | $0.02066 | $20.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.01743 | $43.58 |
| 5,000 | $0.01578 | $78.90 |
| 7,500 | $0.01494 | $112.05 |
| 12,500 | $0.01398 | $174.75 |
| 17,500 | $0.01341 | $234.68 |
| 25,000 | $0.01285 | $321.25 |

