
CFR-50JR-52-1K | |
|---|---|
DigiKey Part Number | 13-CFR-50JR-52-1KTR-ND - Tape & Reel (TR) 13-CFR-50JR-52-1KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-50JR-52-1K |
Description | RES 1K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.04800 | $0.48 |
| 25 | $0.03960 | $0.99 |
| 50 | $0.03480 | $1.74 |
| 100 | $0.03060 | $3.06 |
| 250 | $0.02604 | $6.51 |
| 500 | $0.02312 | $11.56 |
| 1,000 | $0.02066 | $20.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.01743 | $43.58 |
| 5,000 | $0.01578 | $78.90 |
| 7,500 | $0.01494 | $112.05 |
| 12,500 | $0.01398 | $174.75 |
| 17,500 | $0.01341 | $234.68 |
| 25,000 | $0.01285 | $321.25 |

