
CFR-25JT-52-430R | |
|---|---|
DigiKey Part Number | 13-CFR-25JT-52-430RCT-ND - Cut Tape (CT) 13-CFR-25JT-52-430RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR-25JT-52-430R |
Description | RES 430 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 430 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03300 | $0.33 |
| 25 | $0.02720 | $0.68 |
| 50 | $0.02400 | $1.20 |
| 100 | $0.02100 | $2.10 |
| 250 | $0.01776 | $4.44 |
| 500 | $0.01572 | $7.86 |
| 1,000 | $0.01400 | $14.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01061 | $53.05 |
| 10,000 | $0.00963 | $96.30 |
| 15,000 | $0.00912 | $136.80 |
| 25,000 | $0.00856 | $214.00 |
| 35,000 | $0.00822 | $287.70 |
| 50,000 | $0.00788 | $394.00 |

