750 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-25JR-52-750K

DigiKey Part Number
13-CFR-25JR-52-750KTR-ND - Tape & Reel (TR)
13-CFR-25JR-52-750KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFR-25JR-52-750K
Description
RES 750K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
750 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR-25JR-52-750K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
0/ -700ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,525
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.03500$0.35
25$0.02920$0.73
50$0.02540$1.27
100$0.02230$2.23
250$0.01888$4.72
500$0.01674$8.37
1,000$0.01491$14.91
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01131$56.55
10,000$0.01028$102.80
15,000$0.00974$146.10
25,000$0.00914$228.50
35,000$0.00878$307.30
50,000$0.00843$421.50
Manufacturers Standard Package