
CFR-25JR-52-3K6 | |
|---|---|
DigiKey Part Number | 13-CFR-25JR-52-3K6TR-ND - Tape & Reel (TR) 13-CFR-25JR-52-3K6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-25JR-52-3K6 |
Description | RES 3.6K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.6 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-25JR-52-3K6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03500 | $0.35 |
| 25 | $0.02920 | $0.73 |
| 50 | $0.02540 | $1.27 |
| 100 | $0.02230 | $2.23 |
| 250 | $0.01888 | $4.72 |
| 500 | $0.01674 | $8.37 |
| 1,000 | $0.01491 | $14.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01131 | $56.55 |
| 10,000 | $0.01028 | $102.80 |
| 15,000 | $0.00974 | $146.10 |
| 25,000 | $0.00914 | $228.50 |
| 35,000 | $0.00878 | $307.30 |
| 50,000 | $0.00843 | $421.50 |

