
CFR-25JB-52-430K | |
|---|---|
DigiKey Part Number | 430KQBK-ND |
Manufacturer | |
Manufacturer Product Number | CFR-25JB-52-430K |
Description | RES 430K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 430 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-25JB-52-430K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | 0/ -700ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03400 | $0.34 |
| 25 | $0.02840 | $0.71 |
| 50 | $0.02460 | $1.23 |
| 100 | $0.02170 | $2.17 |
| 250 | $0.01832 | $4.58 |
| 500 | $0.01626 | $8.13 |
| 1,000 | $0.01448 | $14.48 |
| 5,000 | $0.01131 | $56.55 |



