
CFR-12JB-52-1M2 | |
|---|---|
DigiKey Part Number | 1.2MEBK-ND |
Manufacturer | |
Manufacturer Product Number | CFR-12JB-52-1M2 |
Description | RES 1.2M OHM 5% 1/6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.2 MOhms ±5% 0.167W, 1/6W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-12JB-52-1M2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | 0/ -1500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.134" L (1.90mm x 3.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03700 | $0.37 |
| 25 | $0.03040 | $0.76 |
| 50 | $0.02680 | $1.34 |
| 100 | $0.02350 | $2.35 |
| 250 | $0.01992 | $4.98 |
| 500 | $0.01764 | $8.82 |
| 1,000 | $0.01573 | $15.73 |
| 5,000 | $0.01231 | $61.55 |


