


CC1812KKX7R9BB104 | |
|---|---|
DigiKey Part Number | 311-4556-2-ND - Tape & Reel (TR) 311-4556-1-ND - Cut Tape (CT) 311-4556-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1812KKX7R9BB104 |
Description | CAP CER 0.1UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1812KKX7R9BB104 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.62000 | $0.62 |
| 10 | $0.38300 | $3.83 |
| 50 | $0.28960 | $14.48 |
| 100 | $0.26100 | $26.10 |
| 500 | $0.21248 | $106.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.18811 | $188.11 |
| 2,000 | $0.17638 | $352.76 |
| 3,000 | $0.17050 | $511.50 |
| 5,000 | $0.16399 | $819.95 |
| 7,000 | $0.16018 | $1,121.26 |
| 10,000 | $0.15652 | $1,565.20 |

