
CC1812JKNPOEBN100 | |
|---|---|
DigiKey Part Number | 311-4550-2-ND - Tape & Reel (TR) 311-4550-1-ND - Cut Tape (CT) 311-4550-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1812JKNPOEBN100 |
Description | CAP CER 10PF 3KV C0G/NPO 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1812JKNPOEBN100 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.41000 | $1.41 |
| 10 | $0.92400 | $9.24 |
| 50 | $0.73140 | $36.57 |
| 100 | $0.67200 | $67.20 |
| 500 | $0.57166 | $285.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.51488 | $514.88 |
| 2,000 | $0.49056 | $981.12 |
| 3,000 | $0.47837 | $1,435.11 |
| 5,000 | $0.46486 | $2,324.30 |
| 7,000 | $0.45697 | $3,198.79 |
| 10,000 | $0.44937 | $4,493.70 |

