Direct
Similar



CC1812KKX7RDBB103 | |
|---|---|
DigiKey Part Number | 13-CC1812KKX7RDBB103TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC1812KKX7RDBB103 |
Description | CAP CER 10000PF 2KV X7R 1812 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1812KKX7RDBB103 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812X103KGRACTU | KEMET | 0 | 399-C1812X103KGRACTUCT-ND | $2.38000 | Direct |
| C1812C103KGRACTU | KEMET | 53,679 | 399-C1812C103KGRACTUCT-ND | $1.58000 | Similar |


