


CC1210KKX7R6BB106 | |
|---|---|
DigiKey Part Number | 311-2025-2-ND - Tape & Reel (TR) 311-2025-1-ND - Cut Tape (CT) 311-2025-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX7R6BB106 |
Description | CAP CER 10UF 10V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX7R6BB106 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1210KKX7R7BB106 | YAGEO | 1,531 | 311-2027-1-ND | $0.57000 | Upgrade |
| CC1210KKX7R8BB106 | YAGEO | 8,664 | 311-2031-1-ND | $0.57000 | Upgrade |
| CC1210KKX7R9BB106 | YAGEO | 85,104 | 311-2035-1-ND | $0.70000 | Upgrade |
| CC1210KKX7RGBB106 | YAGEO | 827 | 311-3536-1-ND | $0.82000 | Upgrade |
| 1210ZC106KAT2A | KYOCERA AVX | 8,135 | 478-KGM32LR71A106KUCT-ND | $0.81000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.57000 | $0.57 |
| 10 | $0.35000 | $3.50 |
| 50 | $0.26320 | $13.16 |
| 100 | $0.23670 | $23.67 |
| 500 | $0.19178 | $95.89 |
| 1,000 | $0.17792 | $177.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.15858 | $317.16 |
| 4,000 | $0.14965 | $598.60 |
| 6,000 | $0.14517 | $871.02 |
| 10,000 | $0.14021 | $1,402.10 |
| 14,000 | $0.13731 | $1,922.34 |
| 20,000 | $0.13451 | $2,690.20 |

