
CC1206ZRY5V8BB225 | |
|---|---|
DigiKey Part Number | 311-3464-2-ND - Tape & Reel (TR) 311-3464-1-ND - Cut Tape (CT) 311-3464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206ZRY5V8BB225 |
Description | CAP CER 2.2UF 25V Y5V 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206ZRY5V8BB225 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance -20%, +80% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206ZKY5V9BB225 | YAGEO | 35,578 | 311-2006-1-ND | $0.29000 | Upgrade |
| 12063G225ZAT2A | KYOCERA AVX | 2,671 | 478-KGM31AV51E225ZUCT-ND | $0.37000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.15200 | $1.52 |
| 50 | $0.10940 | $5.47 |
| 100 | $0.09640 | $9.64 |
| 500 | $0.07464 | $37.32 |
| 1,000 | $0.06792 | $67.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.05510 | $220.40 |
| 8,000 | $0.05155 | $412.40 |
| 12,000 | $0.04976 | $597.12 |
| 20,000 | $0.04779 | $955.80 |
| 28,000 | $0.04664 | $1,305.92 |
| 40,000 | $0.04553 | $1,821.20 |

