10 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206KKX7R5BB106

DigiKey Part Number
311-1949-2-ND - Tape & Reel (TR)
311-1949-1-ND - Cut Tape (CT)
311-1949-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206KKX7R5BB106
Description
CAP CER 10UF 6.3V X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206KKX7R5BB106 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC1206KKX7R6BB106YAGEO3,166311-1952-1-ND$0.94000Upgrade
CC1206KKX7R7BB106YAGEO7,147311-1956-1-ND$0.94000Upgrade
CC1206KKX7R8BB106YAGEO2,373311-1959-1-ND$0.47000Upgrade
12066C106KAT2AKYOCERA AVX39,342478-KGM31HR70J106KUCT-ND$1.21000Direct
C3216X7R0J106K085ABTDK1,338445-14791-1-ND$0.41000Direct
In-Stock: 1,619
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.94000$0.94
10$0.59800$5.98
50$0.46260$23.13
100$0.42100$42.10
500$0.35070$175.35
1,000$0.32898$328.98
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.29629$592.58
4,000$0.28227$1,129.08
6,000$0.27525$1,651.50
10,000$0.26746$2,674.60
14,000$0.26291$3,680.74
20,000$0.25854$5,170.80
Manufacturers Standard Package