
CC1206JRNPO0BN121 | |
|---|---|
DigiKey Part Number | 311-4389-2-ND - Tape & Reel (TR) 311-4389-1-ND - Cut Tape (CT) 311-4389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPO0BN121 |
Description | CAP CER 120PF 100V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPO0BN121 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.12700 | $1.27 |
| 50 | $0.09100 | $4.55 |
| 100 | $0.07990 | $7.99 |
| 500 | $0.06122 | $30.61 |
| 1,000 | $0.05547 | $55.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.04463 | $178.52 |
| 8,000 | $0.04159 | $332.72 |
| 12,000 | $0.04007 | $480.84 |
| 20,000 | $0.03838 | $767.60 |
| 28,000 | $0.03739 | $1,046.92 |
| 40,000 | $0.03644 | $1,457.60 |

