10000 pF ±5% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±5% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206JKX7RCBB103

DigiKey Part Number
13-CC1206JKX7RCBB103TR-ND - Tape & Reel (TR)
13-CC1206JKX7RCBB103CT-ND - Cut Tape (CT)
13-CC1206JKX7RCBB103DKR-ND
Manufacturer
Manufacturer Product Number
CC1206JKX7RCBB103
Description
CAP CER 10000PF 1KV X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206JKX7RCBB103 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Series
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,190
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.27000$0.27
10$0.15600$1.56
50$0.11260$5.63
100$0.09940$9.94
500$0.07704$38.52
1,000$0.07014$70.14
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.05871$176.13
6,000$0.05476$328.56
9,000$0.05278$475.02
15,000$0.05059$758.85
21,000$0.04930$1,035.30
30,000$0.04807$1,442.10
Manufacturers Standard Package
13-CC1206JKX7RCBB103DKR-ND
QuantityUnit PriceExt Price
1$0.27000$0.27
10$0.15600$1.56
50$0.11260$5.63
100$0.09940$9.94
500$0.07704$38.52
1,000$0.07014$70.14