
RE0603BRE0720KL | |
|---|---|
DigiKey Part Number | 13-RE0603BRE0720KLTR-ND - Tape & Reel (TR) 13-RE0603BRE0720KLCT-ND - Cut Tape (CT) 13-RE0603BRE0720KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0603BRE0720KL |
Description | RES SMD 20K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0603BRE0720KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.13300 | $1.33 |
| 25 | $0.10600 | $2.65 |
| 50 | $0.09120 | $4.56 |
| 100 | $0.07930 | $7.93 |
| 250 | $0.06728 | $16.82 |
| 500 | $0.06040 | $30.20 |
| 1,000 | $0.05494 | $54.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04359 | $217.95 |
| 10,000 | $0.04119 | $411.90 |
| 15,000 | $0.04002 | $600.30 |
| 25,000 | $0.03875 | $968.75 |
| 35,000 | $0.03802 | $1,330.70 |
| 50,000 | $0.03733 | $1,866.50 |

