
CC1206JKNPOZBN270 | |
|---|---|
DigiKey Part Number | 13-CC1206JKNPOZBN270TR-ND - Tape & Reel (TR) 13-CC1206JKNPOZBN270CT-ND - Cut Tape (CT) 13-CC1206JKNPOZBN270DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JKNPOZBN270 |
Description | CAP CER 27PF 630V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JKNPOZBN270 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C270JBGACTU | KEMET | 255 | 399-15099-1-ND | $1.05000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.14800 | $1.48 |
| 50 | $0.10700 | $5.35 |
| 100 | $0.09420 | $9.42 |
| 500 | $0.07282 | $36.41 |
| 1,000 | $0.06624 | $66.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.05534 | $166.02 |
| 6,000 | $0.05156 | $309.36 |
| 9,000 | $0.04966 | $446.94 |
| 15,000 | $0.04756 | $713.40 |
| 21,000 | $0.04634 | $973.14 |
| 30,000 | $0.04516 | $1,354.80 |

