
CC1206DRNPO9BN8R2 | |
|---|---|
DigiKey Part Number | 311-1222-2-ND - Tape & Reel (TR) 311-1222-1-ND - Cut Tape (CT) 311-1222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206DRNPO9BN8R2 |
Description | CAP CER 8.2PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206DRNPO9BN8R2 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±0.5pF | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.13300 | $1.33 |
| 50 | $0.09560 | $4.78 |
| 100 | $0.08410 | $8.41 |
| 500 | $0.06462 | $32.31 |
| 1,000 | $0.05861 | $58.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.04727 | $189.08 |
| 8,000 | $0.04409 | $352.72 |
| 12,000 | $0.04250 | $510.00 |
| 20,000 | $0.04074 | $814.80 |
| 28,000 | $0.03971 | $1,111.88 |
| 40,000 | $0.03872 | $1,548.80 |

