8.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206DRNPO9BN8R2

DigiKey Part Number
311-1222-2-ND - Tape & Reel (TR)
311-1222-1-ND - Cut Tape (CT)
311-1222-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206DRNPO9BN8R2
Description
CAP CER 8.2PF 50V C0G/NPO 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206DRNPO9BN8R2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±0.5pF
Thickness (Max)
0.024" (0.60mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,655
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.23000$0.23
10$0.13300$1.33
50$0.09560$4.78
100$0.08410$8.41
500$0.06462$32.31
1,000$0.05861$58.61
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.04727$189.08
8,000$0.04409$352.72
12,000$0.04250$510.00
20,000$0.04074$814.80
28,000$0.03971$1,111.88
40,000$0.03872$1,548.80
Manufacturers Standard Package