
CC1206CRNPO9BN3R9 | |
|---|---|
DigiKey Part Number | 311-1217-2-ND - Tape & Reel (TR) 311-1217-1-ND - Cut Tape (CT) 311-1217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206CRNPO9BN3R9 |
Description | CAP CER 3.9PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206CRNPO9BN3R9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.13300 | $1.33 |
| 50 | $0.09560 | $4.78 |
| 100 | $0.08410 | $8.41 |
| 500 | $0.06462 | $32.31 |
| 1,000 | $0.05861 | $58.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.04727 | $189.08 |
| 8,000 | $0.04409 | $352.72 |
| 12,000 | $0.04250 | $510.00 |
| 20,000 | $0.04074 | $814.80 |
| 28,000 | $0.03971 | $1,111.88 |
| 40,000 | $0.03872 | $1,548.80 |

