


CC0805MRX7R9BB103 | |
|---|---|
DigiKey Part Number | 311-4350-2-ND - Tape & Reel (TR) 311-4350-1-ND - Cut Tape (CT) 311-4350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805MRX7R9BB103 |
Description | CAP CER 10000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805MRX7R9BB103 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.04700 | $0.47 |
| 50 | $0.03180 | $1.59 |
| 100 | $0.02730 | $2.73 |
| 500 | $0.01980 | $9.90 |
| 1,000 | $0.01749 | $17.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01339 | $53.56 |
| 8,000 | $0.01218 | $97.44 |
| 12,000 | $0.01157 | $138.84 |
| 20,000 | $0.01090 | $218.00 |
| 28,000 | $0.01051 | $294.28 |
| 40,000 | $0.01013 | $405.20 |

