


CC0805MFX5R5BB106 | |
|---|---|
DigiKey Part Number | 13-CC0805MFX5R5BB106TR-ND - Tape & Reel (TR) 13-CC0805MFX5R5BB106CT-ND - Cut Tape (CT) 13-CC0805MFX5R5BB106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805MFX5R5BB106 |
Description | CAP CER 10UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.23600 | $2.36 |
| 50 | $0.17420 | $8.71 |
| 100 | $0.15510 | $15.51 |
| 500 | $0.12304 | $61.52 |
| 1,000 | $0.11314 | $113.14 |
| 2,500 | $0.10270 | $256.75 |
| 5,000 | $0.09641 | $482.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08690 | $869.00 |
| 20,000 | $0.08284 | $1,656.80 |
| 30,000 | $0.08081 | $2,424.30 |
| 50,000 | $0.07855 | $3,927.50 |
| 70,000 | $0.07724 | $5,406.80 |
| 100,000 | $0.07597 | $7,597.00 |

