


CC0805KKX7R8BB224 | |
|---|---|
DigiKey Part Number | 13-CC0805KKX7R8BB224TR-ND - Tape & Reel (TR) 13-CC0805KKX7R8BB224CT-ND - Cut Tape (CT) 13-CC0805KKX7R8BB224DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KKX7R8BB224 |
Description | CAP 0805 25V 220 NF X7R |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.13000 | $0.13 |
| 10 | $0.07500 | $0.75 |
| 50 | $0.05260 | $2.63 |
| 100 | $0.04560 | $4.56 |
| 500 | $0.03392 | $16.96 |
| 1,000 | $0.03033 | $30.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.02469 | $74.07 |
| 6,000 | $0.02264 | $135.84 |
| 9,000 | $0.02161 | $194.49 |
| 15,000 | $0.02047 | $307.05 |
| 21,000 | $0.01981 | $416.01 |
| 30,000 | $0.01917 | $575.10 |

