Direct
Direct
Direct
Direct
Direct



CC0805JPX7R9BB223 | |
|---|---|
DigiKey Part Number | 13-CC0805JPX7R9BB223TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0805JPX7R9BB223 |
Description | CAP CER 0.022UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JPX7R9BB223 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C223J5RAC7210 | KEMET | 0 | 399-C0805C223J5RAC7210TR-ND | $0.08273 | Direct |
| KGM21NR71H223JM | KYOCERA AVX | 14,900 | 478-KGM21NR71H223JMCT-ND | $0.28000 | Direct |
| KGM21NR71H223JT | KYOCERA AVX | 18,143 | 478-KGM21NR71H223JTCT-ND | $0.21000 | Direct |
| VJ0805Y223JXACW1BC | Vishay Vitramon | 0 | 720-VJ0805Y223JXACW1BCCT-ND | $0.22000 | Direct |
| VJ0805Y223JXAPW1BC | Vishay Vitramon | 12,922 | 720-1760-1-ND | $0.30000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.01740 | $348.00 |




