4.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805CRNPO9BN4R3

DigiKey Part Number
13-CC0805CRNPO9BN4R3TR-ND - Tape & Reel (TR)
13-CC0805CRNPO9BN4R3CT-ND - Cut Tape (CT)
13-CC0805CRNPO9BN4R3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805CRNPO9BN4R3
Description
CAP CER 4.3PF 50V C0G/NPO 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805CRNPO9BN4R3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,656
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.17000$0.17
10$0.09800$0.98
50$0.06920$3.46
100$0.06030$6.03
500$0.04554$22.77
1,000$0.04100$41.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.03257$130.28
8,000$0.03017$241.36
12,000$0.02897$347.64
20,000$0.02764$552.80
28,000$0.02686$752.08
40,000$0.02611$1,044.40
Manufacturers Standard Package