
CC0603ZRY5V9BB103 | |
|---|---|
DigiKey Part Number | 311-4120-2-ND - Tape & Reel (TR) 311-4120-1-ND - Cut Tape (CT) 311-4120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603ZRY5V9BB103 |
Description | CAP CER 10000PF 50V Y5V 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603ZRY5V9BB103 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance -20%, +80% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.11000 | $0.11 |
| 10 | $0.05900 | $0.59 |
| 50 | $0.04080 | $2.04 |
| 100 | $0.03530 | $3.53 |
| 500 | $0.02592 | $12.96 |
| 1,000 | $0.02304 | $23.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01785 | $71.40 |
| 8,000 | $0.01634 | $130.72 |
| 12,000 | $0.01558 | $186.96 |
| 20,000 | $0.01474 | $294.80 |
| 28,000 | $0.01425 | $399.00 |
| 40,000 | $0.01377 | $550.80 |

