0.022 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603MRX7R8BB223

DigiKey Part Number
13-CC0603MRX7R8BB223TR-ND - Tape & Reel (TR)
13-CC0603MRX7R8BB223CT-ND - Cut Tape (CT)
13-CC0603MRX7R8BB223DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603MRX7R8BB223
Description
CAP CER 0.022UF 25V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.022 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603MRX7R8BB223 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,813
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.04400$0.44
50$0.02980$1.49
100$0.02560$2.56
500$0.01852$9.26
1,000$0.01634$16.34
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.01247$49.88
8,000$0.01132$90.56
12,000$0.01075$129.00
20,000$0.01011$202.20
28,000$0.00974$272.72
40,000$0.00939$375.60
Manufacturers Standard Package