


CC0603MRX7R8BB223 | |
|---|---|
DigiKey Part Number | 13-CC0603MRX7R8BB223TR-ND - Tape & Reel (TR) 13-CC0603MRX7R8BB223CT-ND - Cut Tape (CT) 13-CC0603MRX7R8BB223DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603MRX7R8BB223 |
Description | CAP CER 0.022UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603MRX7R8BB223 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.04400 | $0.44 |
| 50 | $0.02980 | $1.49 |
| 100 | $0.02560 | $2.56 |
| 500 | $0.01852 | $9.26 |
| 1,000 | $0.01634 | $16.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01247 | $49.88 |
| 8,000 | $0.01132 | $90.56 |
| 12,000 | $0.01075 | $129.00 |
| 20,000 | $0.01011 | $202.20 |
| 28,000 | $0.00974 | $272.72 |
| 40,000 | $0.00939 | $375.60 |

