470 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603KRX7R8BB471

DigiKey Part Number
311-4087-2-ND - Tape & Reel (TR)
311-4087-1-ND - Cut Tape (CT)
311-4087-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603KRX7R8BB471
Description
CAP CER 470PF 25V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603KRX7R8BB471 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (49)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0603JRX7R9BB471YAGEO15,651311-4018-1-ND$0.10000Upgrade
CC0603KRX7R0BB471YAGEO28,615311-3634-1-ND$0.10000Upgrade
CC0603KRX7R9BB471YAGEO159,963311-1078-1-ND$0.10000Upgrade
CC0603FRNPO9BN471YAGEO60,102311-3900-1-ND$0.23000Similar
CC0603GRNPO9BN471YAGEO2,392311-3286-1-ND$0.16000Similar
In-Stock: 402
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.04000$0.40
50$0.02680$1.34
100$0.02290$2.29
500$0.01646$8.23
1,000$0.01449$14.49
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.01100$44.00
8,000$0.00996$79.68
12,000$0.00944$113.28
20,000$0.00887$177.40
28,000$0.00853$238.84
40,000$0.00821$328.40
Manufacturers Standard Package