
RT2010FKE0710RL | |
|---|---|
DigiKey Part Number | 13-RT2010FKE0710RLTR-ND - Tape & Reel (TR) 13-RT2010FKE0710RLCT-ND - Cut Tape (CT) 13-RT2010FKE0710RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT2010FKE0710RL |
Description | RES SMD 10 OHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT2010FKE0710RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.15000 | $1.50 |
| 25 | $0.13920 | $3.48 |
| 50 | $0.13160 | $6.58 |
| 100 | $0.12430 | $12.43 |
| 250 | $0.11544 | $28.86 |
| 500 | $0.10938 | $54.69 |
| 1,000 | $0.10387 | $103.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.09445 | $377.80 |
| 8,000 | $0.09050 | $724.00 |
| 12,000 | $0.08840 | $1,060.80 |
| 20,000 | $0.08596 | $1,719.20 |
| 28,000 | $0.08448 | $2,365.44 |
| 40,000 | $0.08301 | $3,320.40 |

