
CC0603JRNPO9BN241 | |
|---|---|
DigiKey Part Number | 311-3356-2-ND - Tape & Reel (TR) 311-3356-1-ND - Cut Tape (CT) 311-3356-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPO9BN241 |
Description | CAP CER 240PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 240 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPO9BN241 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C241J1GACTU | KEMET | 1,441 | 399-C0603C241J1GACTUCT-ND | $0.29000 | Upgrade |
| 0603N241J500CT | Walsin Technology Corporation | 21,816 | 1292-1509-1-ND | $0.10000 | Parametric Equivalent |
| C0603C241J5GACAUTO | KEMET | 7,995 | 399-C0603C241J5GACAUTOCT-ND | $0.33000 | Parametric Equivalent |
| C0603C241J5GACTU | KEMET | 9,140 | 399-C0603C241J5GACTUCT-ND | $0.31000 | Parametric Equivalent |
| CL10C241JB8NNNC | Samsung Electro-Mechanics | 12 | 1276-2243-1-ND | $0.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.12000 | $0.12 |
| 10 | $0.06400 | $0.64 |
| 50 | $0.04400 | $2.20 |
| 100 | $0.03810 | $3.81 |
| 500 | $0.02806 | $14.03 |
| 1,000 | $0.02500 | $25.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01944 | $77.76 |
| 8,000 | $0.01782 | $142.56 |
| 12,000 | $0.01701 | $204.12 |
| 20,000 | $0.01611 | $322.20 |
| 28,000 | $0.01558 | $436.24 |
| 40,000 | $0.01508 | $603.20 |

